Darfon C3216X7R104KKPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Darfon C3216X7R104KKPS to view detailed technical specifications.
No datasheet is available for this part.