Darfon IP20124R7MPS9 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Darfon IP20124R7MPS9 to view detailed technical specifications.
No datasheet is available for this part.