Data Delay Devices 1503-15B technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T4 |
| Width | 7.62 |
| Length | 33.274 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 1503-15B to view detailed technical specifications.
No datasheet is available for this part.