Data Delay Devices 1507-250B technical specifications.
| Pin Count | 14 |
| Logic IC Type | PASSIVE DELAY LINE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 1507-250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.