This 8-pin industrial silicon delay line from Data Delay Devices operates within a temperature range of -40°C to 85°C. It features a true output polarity and is available in a SOIC-8 package. The device is designed to function within a supply voltage range of 3.3V to 3.6V, making it suitable for various industrial applications.
Data Delay Devices 3D3428Z-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SILICON DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 3D3428Z-1 to view detailed technical specifications.
No datasheet is available for this part.