The 3D7303M-100 is an 8-pin DIP commercial silicon delay line from Data Delay Devices. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The device features three functions and is packaged in a DIP format. It is suitable for use in applications where a delay line is required.
Data Delay Devices 3D7303M-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.65 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 3D7303M-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.