Data Delay Devices 85014-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Length | 20.32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.01 |
| Supply Voltage-Min (Vsup) | 4.99 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | DDU |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Delay Devices 85014-02 to view detailed technical specifications.
No datasheet is available for this part.