Data Delay Devices DDU12H-150MC3 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G24 |
| Length | 32.512 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Logic IC Type | ACTIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices DDU12H-150MC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.