Data Delay Devices DDU18-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T15 |
| Width | 10.16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Prop. Delay@Nom-Sup | 5.5 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices DDU18-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.