Data Delay Devices DDU37F-200 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P5 |
| Width | 10.922 |
| Length | 44.45 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Prop. Delay@Nom-Sup | 186 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 46 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices DDU37F-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.