The DDU8C-5250A1 is a commercial-grade, single-function delay line from Data Delay Devices. It features a true output polarity and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The DDU8C-5250A1 is packaged in the R-XDSO-G8 format and has 8 terminals. It is designed for use in clock and timing applications.
Data Delay Devices DDU8C-5250A1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G8 |
| Width | 6.858 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices DDU8C-5250A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.