Data Delay Devices MDU13H-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T9 |
| Width | 7.62 |
| Length | 20.32 |
| Pin Count | 16/9 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | ACTIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices MDU13H-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.