Data Delay Devices PDU1032H-20M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Length | 41.91 |
| Pin Count | 32/14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | ACTIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PDU1032H-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.