Data Delay Devices PDU1064H-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Width | 7.62 |
| Length | 62.23 |
| Pin Count | 48/18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 1064 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PDU1064H-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.