Data Device 5962-9174909HYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDFP-F24 |
| Width | 32.258 |
| Length | 32.258 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-PRF-38534 Class H |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device 5962-9174909HYA to view detailed technical specifications.
No datasheet is available for this part.