Data Device BU-61843G3-100 technical specifications.
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-61843G3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.