
The BU-62743F3-200L is a 72-pin surface mount PCI to MIL-STD-1553 bridge IC from Data Device. It operates over a temperature range of -40°C to 85°C and requires a minimum supply voltage of 3V. The device supports 32-bit PCI data bus width and operates at a frequency of 33 MHz. It also features GPIO functionality and does not support ECC. The IC is designed for surface mount applications.
Data Device BU-62743F3-200L technical specifications.
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 3.3(Max) |
| Mounting | Surface Mount |
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to MIL-STD-1553 |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-62743F3-200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.