The BU-62743G3-220S is a 72-pin surface mount PCI to MIL-STD-1553 bridge IC from Data Device. It operates between -40°C and 85°C and requires a minimum supply voltage of 3V. The device supports 32-bit PCI data bus width and has a PCI frequency of 33 MHz. It features GPIO and does not support ECC. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Device BU-62743G3-220S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 3.3(Max) |
| Mounting | Surface Mount |
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to MIL-STD-1553 |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-62743G3-220S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.