Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
DATA DEVICE

BU-62843F3-110L

Datasheet
PCI Bridge Chip 32bit 33MHz 32bit 72-Pin
Data Device

BU-62843F3-110L

PCI Bridge Chip 32bit 33MHz 32bit 72-Pin

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Controllers

MountingSurface Mount
Quick Jump:

Technical Specifications

Data Device BU-62843F3-110L technical specifications.

General

Pin Count
72
PCB
72
Package Length (mm)
25.4
Package Width (mm)
25.4
Package Height (mm)
3.3(Max)
Mounting
Surface Mount
PCI Frequency
33MHz
PCI Data Bus Width
32bit
Bridge Type
PCI to MIL-STD-1553
Min Operating Supply Voltage
3V
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
ECC Support
No
GPIO
Yes

Compliance

Cage Code
0HYU1
EU RoHS
No
HTS Code
8542390001
Schedule B
8542390000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Data Device BU-62843F3-110L Datasheet

Download the complete datasheet for Data Device BU-62843F3-110L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com