Data Device BU-64863I8-E02 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 312 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B312 |
| Width | 17.8 |
| Length | 27.9 |
| Pin Count | 312 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 937 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Data Device BU-64863I8-E02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.