
Data Device BU-65864R3-E02 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 20.7(Max) |
| Package Height (mm) | 3.58(Max) |
| Seated Plane Height (mm) | 3.58(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCI Frequency | 33MHz |
| Bridge Type | PCI to PCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| ECC Support | No |
| GPIO | No |
| Cage Code | 0HYU1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Data Device BU-65864R3-E02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.