Data Device BUS-63123-110S technical specifications.
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 26.04 |
| Package Width (mm) | 18.16 |
| Package Height (mm) | 3.3 |
| Mounting | Surface Mount |
| Cage Code | 0HYU1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Data Device BUS-63123-110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.