Data Device BUS-651117-10S technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Category | Remote Terminal Hybrid |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Data Device BUS-651117-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.