The DR-11525DX-465 is a digital to resolver converter with a resolution of 16 bits and a parallel digital interface. It has a drive capability of 2mA and operates over a temperature range of -55 to 125 degrees Celsius. The converter is packaged in a 36-pin dual in-line package (DDIP) and is suitable for use in applications requiring high accuracy, with an accuracy of 1 degree.
Data Device DR-11525DX-465 technical specifications.
| Converter Type | Digital to Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | 1arcmin |
| Drive Capability | 2mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device DR-11525DX-465 to view detailed technical specifications.
No datasheet is available for this part.