The DSC-11524-584Z is a digital to synchro/resolver converter with a resolution of 16 and a parallel digital interface. It operates within a temperature range of -40°C to 85°C and requires a dual power supply. The device has a drive capability of 15mA and is packaged in a 36-pin DDIP with a DIM package family name.
Data Device DSC-11524-584Z technical specifications.
| Converter Type | Digital to Synchro/Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±2arcmin |
| Drive Capability | 15mA |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device DSC-11524-584Z to view detailed technical specifications.
No datasheet is available for this part.