The DSC-11524-844W is a digital to synchro/resolver converter with a resolution of 16 and a digital interface type of parallel. It operates over a temperature range of 0 to 70°C and has a pin count of 36. The device is packaged in a 36-pin DDIP package and has a drive capability of 15mA. It requires a dual power supply type and has an accuracy of ±2.
Data Device DSC-11524-844W technical specifications.
| Converter Type | Digital to Synchro/Resolver |
| Resolution | 16bit |
| Digital Interface Type | Parallel |
| Accuracy | ±2arcmin |
| Drive Capability | 15mA |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device DSC-11524-844W to view detailed technical specifications.
No datasheet is available for this part.