Data Device SDC-14610-222S technical specifications.
| Converter Type | Synchro to Digital |
| Resolution | 14bit |
| Digital Interface Type | Parallel |
| Input Signal Type | Single-Ended|Differential |
| Accuracy | 4arcmin |
| Velocity Output | Yes |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | DDIP |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device SDC-14610-222S to view detailed technical specifications.
No datasheet is available for this part.