Datacomm Electronics 45-0021-WH technical specifications.
| Height | 1inch |
| Length | 8inch |
| Mount | Through Hole |
| Weight | 0.3455lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Datacomm Electronics 45-0021-WH to view detailed technical specifications.
No datasheet is available for this part.