Datalogic S2-5-A5T technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 5m |
| Output Type | NPN/PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 264VAC|264VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datalogic S2-5-A5T to view detailed technical specifications.
No datasheet is available for this part.