
Datasensor S5-1C8-20 technical specifications.
| Lead Length | 2m |
| Length | 65mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor S5-1C8-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
