
Datasensor S51-PA-2-C10-PK technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor S51-PA-2-C10-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
