
Datasensor S6-1B5 technical specifications.
| Lead Length | 2m |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Datasensor S6-1B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.