Datasensor S8-PR-5-W03-PP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Datasensor S8-PR-5-W03-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
