
Datasensor TL50-W-815 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor TL50-W-815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
