
Datasensor TLU-515C technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Datasensor TLU-515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
