Datatronics CT317-030 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Product Length (mm) | 5.85 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 4 |
| Transformer Type | Current Sense Transformer |
| Maximum DCR Secondary Side | 0.75Ohm |
| High Potential | 500Vrms |
| Primary Side Current | 6000mA |
| Secondary Side Inductance | 230uH |
| Turns Ratio | 1:30 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| Operating Frequency | 0.01M to 1MHz |
| Cage Code | 0F5M2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Datatronics CT317-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.