Datatronics CT321-100 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Operating Frequency | 0.01 to 1 MHz |
| Turns Ratio | 1:100 |
| RoHS | Compliant |
Download the complete datasheet for Datatronics CT321-100 to view detailed technical specifications.
No datasheet is available for this part.