Datatronics CT323-070 technical specifications.
| DC Resistance (DCR) | 2.97R |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:70 |
| RoHS | Compliant |
Download the complete datasheet for Datatronics CT323-070 to view detailed technical specifications.
No datasheet is available for this part.