Datatronics DR331-1-104 technical specifications.
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 100uH |
| Max DC Current | 1.3A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Datatronics DR331-1-104 to view detailed technical specifications.
No datasheet is available for this part.