Datatronics DR331-1-223 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Datatronics DR331-1-223 to view detailed technical specifications.
No datasheet is available for this part.