Datatronics DR331-5-153-1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.65A |
| Max DC Resistance | 0.65Ohm |
| Minimum Self Resonant Frequency | 42MHz |
| Product Length | 6.7mm |
| Height | 1.2mm |
| Product Depth | 5.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR331-5-153-1 to view detailed technical specifications.
No datasheet is available for this part.