Datatronics DR331-5-333-1 technical specifications.
| Type | Power |
| Inductance | 33uH |
| Tolerance | 20% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR331-5-333-1 to view detailed technical specifications.
No datasheet is available for this part.