Datatronics DR332-1-105C technical specifications.
| Type | Data Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1000uH |
| Leakage Inductance | 250nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Voltage Rating | 42VAC|80VDC |
| Withstand Voltage | 750VDC |
| Mounting | Surface Mount |
| Product Length | 9.45mm |
| Product Depth | 6mm |
| Height | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR332-1-105C to view detailed technical specifications.
No datasheet is available for this part.