Datatronics DR335-334 technical specifications.
| Depth | 7.3mm |
| Height | 5mm |
| Inductance | 330uH |
| Max DC Current | 400mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Datatronics DR335-334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.