Datatronics DR339-1-471 technical specifications.
| Type | Power |
| Inductance | 0.47uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Datatronics DR339-1-471 to view detailed technical specifications.
No datasheet is available for this part.