Datatronics DR339-4-223 technical specifications.
| Depth | 15mm |
| Height | 7.8mm |
| Inductance | 22uH |
| Max DC Current | 4.5A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Datatronics DR339-4-223 to view detailed technical specifications.
No datasheet is available for this part.