Datatronics DR340-1-122 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.2uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.8A |
| Maximum Saturation Current | 9.8A |
| Max DC Resistance | 0.007Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR340-1-122 to view detailed technical specifications.
No datasheet is available for this part.