Datatronics DR340-3-333 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 12mm |
| Height | 6mm |
| Product Depth | 12mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Datatronics DR340-3-333 to view detailed technical specifications.
No datasheet is available for this part.