Datatronics DR355-1-252 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.0025uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4(Typ)A |
| Max DC Resistance | 0.0011Ohm |
| Minimum Quality Factor | 145 |
| Minimum Self Resonant Frequency | 12500MHz |
| Product Length | 3.68(Ref)mm |
| Height | 3.18(Ref)mm |
| Product Depth | 4.21(Ref)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Datatronics DR355-1-252 to view detailed technical specifications.
No datasheet is available for this part.