The DR359-1-154 is a shielded wirewound inductor with a maximum DC current of 1.59A and 0.796A, and a maximum saturation current of 3.01A and 1.51A. It has a maximum DC resistance of 0.247 ohms and 0.989 ohms, and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a surface mount package with a product length of 12.5mm and a height of 8mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 144.9u|579.6uH |
| Tolerance | 20%|25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.59|0.796A |
| Maximum Saturation Current | 3.01|1.51A |
| Max DC Resistance | 0.247(Typ)|0.989(Typ)Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |